Quantity | Price |
---|---|
1+ | $766.980 |
Product Information
Product Overview
The PIF2002 NA005 is a Silicone Rubber Coated Fiberglass Sleeving Tube. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube sleeving offering high heat and superior electrical characteristics in a closely woven, braided fiberglass uniformly coated with silicone rubber. It provides low temperature flexibility to -70°C and heat protection to 200°C. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. It is easy to "pushback" and form over components, connections and cables.
- 8000V Minimum dielectric strength
- 6x10¹³Ω-cm Minimum volume resistivity
- 1200psi Minimum tensile strength
- 0.02" Minimum wall thickness
- -70 to 200°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Braided
Natural
30.5m
FIT PIF 200 Series
Fibreglass / Silicone
0.681mm
100ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate