Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoS61108CY OR002
Newark Part No.95B6863
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoS61108CY OR002
Newark Part No.95B6863
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge8AWG
Conductor Area CSA8.53mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorOrange
No. of Max Strands x Strand Size133 x 29AWG
Conductor MaterialTinned Copper
Jacket MaterialThermoplastic
External Diameter21.768mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
8AWG
Reel Length (Imperial)
500ft
Jacket Color
Orange
Conductor Material
Tinned Copper
External Diameter
21.768mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
8.53mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
133 x 29AWG
Jacket Material
Thermoplastic
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate