| Quantity | Price |
|---|---|
| 1+ | $1,024.570 |
Product Information
Product Overview
The SF61114CY OR005 is a 100ft 4-conductor 14AWG 600V orange flexible Power Servo Cable with tinned copper stranded conductors, PVC/nylon Insulation, aluminum/mylar foil tinned copper braid 85% coverage shielding and thermoplastic elastomer jacket. This cable brings a new level of flexibility to the integration and monitoring of servo drives. Designed specifically for connecting power between the supply and servo motors, drives and controllers. This SF series cable features a flexible TPE jacket and PVC/nylon insulation to make them suitable for flexing applications that require continuous movement. The UL listed cables meet the requirements of NFPA 79, allowing them to be used in industrial machinery applications. Conductors are identified by different colors.
- 147lbs Maximum pull tension
- Sunlight resistant
- REACH regulation (EC 1907/2006)
Applications
Motor Drive & Control, Industrial, Automation & Process Control
Technical Specifications
Shielded
14AWG
100ft
Orange
Tinned Copper
11.23mm
SF Series
4Conductor
2.09mm²
30.5m
41 x 30AWG
TPE
600V
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate