Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoV16006 BK199
Newark Part No.60M3927
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoV16006 BK199
Newark Part No.60M3927
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge6AWG
Conductor Area CSA13.57mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 19 x 27AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter25.832mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
6AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
25.832mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
13.57mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 19 x 27AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate