Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.940 |
| 25+ | $74.380 |
| 50+ | $72.410 |
| 100+ | $70.030 |
| 250+ | $67.660 |
Price for:Each
Minimum: 1
Multiple: 1
$77.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No201-007-01
Newark Part No.95AK5325
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric122mm
External Depth - Metric162mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial4.8"
External Depth - Imperial6.38"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
162mm
Body Color
Grey, Transparent
External Height - Imperial
3.54"
External Depth - Imperial
6.38"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
122mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
4.8"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

