Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.820 |
| 5+ | $46.250 |
| 10+ | $43.930 |
| 25+ | $41.880 |
| 50+ | $39.830 |
| 100+ | $38.020 |
Price for:Each
Minimum: 1
Multiple: 1
$48.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2ALF3LB-024
Newark Part No.95AK3739
Technical Datasheet
For Use WithAltech 22mm LED Illuminated Pushbutton Switches
IP / NEMA RatingNEMA 4X
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 22mm LED Illuminated Pushbutton Switches
Product Range
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate