Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No2D16UM
Newark Part No.95AK4500
Product RangeV-EA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.610 |
| 25+ | $76.920 |
| 50+ | $74.870 |
| 100+ | $72.430 |
| 250+ | $69.970 |
Price for:Each
Minimum: 1
Multiple: 1
$80.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2D16UM
Newark Part No.95AK4500
Product RangeV-EA Series
Technical Datasheet
Product RangeV-EA Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC80V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
V-EA Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate