Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No2PV8X
Newark Part No.95AK4988
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.560 |
| 10+ | $219.750 |
| 25+ | $205.340 |
| 50+ | $198.140 |
| 100+ | $190.930 |
Price for:Each
Minimum: 1
Multiple: 1
$236.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2PV8X
Newark Part No.95AK4988
Technical Datasheet
Enclosure Material-
No. of Switch Holes8Holes
Cutout Diameter22mm
Cover / Base Color-
External Height - Metric67mm
External Width - Metric75mm
External Depth - Metric354mm
IP RatingIP65
NEMA RatingNEMA 4X, 12
External Height - Imperial2.64"
External Width - Imperial2.95"
External Depth - Imperial13.94"
Product Range-
SVHCTo Be Advised
Product Overview
2PV8X is a yellow color control box.
- 8 number of switch holes
- IP65 rating (3PRG1 - rubber gasket must be used)
- Dimension is 13.897 x 2.952 x 2.637inch
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
67mm
External Depth - Metric
354mm
NEMA Rating
NEMA 4X, 12
External Width - Imperial
2.95"
Product Range
-
No. of Switch Holes
8Holes
Cover / Base Color
-
External Width - Metric
75mm
IP Rating
IP65
External Height - Imperial
2.64"
External Depth - Imperial
13.94"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate