Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No490-410
Newark Part No.96AK6063
Product RangeAbox-i Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.270 |
| 25+ | $78.510 |
| 50+ | $76.420 |
| 100+ | $73.920 |
| 250+ | $71.410 |
Price for:Each
Minimum: 2
Multiple: 2
$164.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No490-410
Newark Part No.96AK6063
Product RangeAbox-i Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric79mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeAbox-i Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
79mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
3.11"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Abox-i Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate