Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No490-910
Newark Part No.96AK6069
Product RangeAbox-i Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $66.530 |
25+ | $60.960 |
50+ | $56.630 |
100+ | $54.770 |
250+ | $52.910 |
Price for:Each
Minimum: 2
Multiple: 2
$133.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part No490-910
Newark Part No.96AK6069
Product RangeAbox-i Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric79mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeAbox-i Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
79mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
3.11"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Abox-i Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate