Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part NoVKA3100N
Newark Part No.12AM3448
Product RangeVKAxxxxN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $212.150 |
5+ | $199.960 |
10+ | $188.970 |
25+ | $179.230 |
Price for:Each
Minimum: 1
Multiple: 1
$212.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoVKA3100N
Newark Part No.12AM3448
Product RangeVKAxxxxN Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max100A
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount, Panel Mount
Approvals / StandardsCE, cULus
Product RangeVKAxxxxN Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cULus
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
DIN Rail Mount, Panel Mount
Product Range
VKAxxxxN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate