
Product Information
Product Overview
The XC9536XL-10PCG44C is a high-performance CMOS ISP Flash CPLD targeted for high-performance, low-voltage applications. It is comprised of two 54V18 function blocks, providing 800 usable gates with propagation delays of 5ns. Power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macro cell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macro cells are automatically deactivated by the software to further conserve power.
- Low power operation
- Fast FLASH™ technology
- In-System Programmable
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin
- Input hysteresis on all user and boundary-scan pin inputs
- Bus-hold circuitry on all user pin inputs
- Fast concurrent programming
- Slew rate control on individual outputs
- Enhanced data security
- Excellent quality and reliability
- 0 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FLASH
34I/O's
LCC
44Pins
100MHz
0.35um (CMOS)
3.6V
0°C
6.5ns
-
No SVHC (15-Jan-2018)
36Macrocells
34I/O's
LCC
10
3V
Surface Mount
10ns
70°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
