Product Information
Product Overview
XCS40-4PQ240C is a Spartan® FPGA. It is a high-volume production FPGA solution that delivers all the key requirements for ASIC replacement up to 40,000 gates. These requirements include high performance, on-chip RAM, core solutions, and prices that, in high volume, approach and in many cases are equivalent to mask programmed ASIC devices. It is implemented with a regular, flexible, programmable architecture of configurable logic blocks (CLBs), interconnected by a powerful hierarchy of versatile routing resources (routing channels), and surrounded by a perimeter of programmable input/output blocks (IOBs). The device is customized by loading configuration data into internal static memory cells. Re-programming is possible an unlimited number of times. It can be used where hardware must be adapted to different user applications. FPGA is ideal for shortening design and development cycles, and also offers a cost-effective solution for production rates well beyond 50,000 systems per month.
- First ASIC replacement FPGA for high-volume production with on-chip RAM
- System performance beyond 80MHz, unlimited reprogrammability, low cost
- Fully supported by powerful Xilinx ISE® Classics development system
- Fully automatic mapping, placement and routing
- On-chip SelectRAM™ memory, fully PCI compliant
- Full readback capability for program verification and internal node observability
- Dedicated high-speed carry logic, internal 3-state bus capability
- Eight global low-skew clock or signal networks, IEEE 1149.1-compatible boundary scan logic
- 1862 logic cells, 40,000 max system gates, 13,000-40,000 typical gate range (logic and RAM)
- 28 x 28 CLB matrix, 784 total CLBs, 2,016 no. of flip-flops, 205 max. avail. user I/O
Technical Specifications
-
PQFP
4
-
0°C
Spartan Series
To Be Advised
1862Logic Cells
240Pins
192I/O's
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate