Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU095-2FFVB1760I
Newark Part No.47AC6392
Product RangeVirtex UltraScale XCVU095
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $33,485.920 |
Price for:Each
Minimum: 1
Multiple: 1
$33,485.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU095-2FFVB1760I
Newark Part No.47AC6392
Product RangeVirtex UltraScale XCVU095
Technical Datasheet
FPGA Type-
No. of Logic Cells1176000Logic Cells
IC Case / PackageFCBGA
No. of Pins1760Pins
Speed Grade2
No.of User I/Os702I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex UltraScale XCVU095
Qualification-
MSL-
Clock ManagementMMCM, PLL
Core Supply Voltage Max979mV
Core Supply Voltage Min922mV
FPGA FamilyVirtex UltraScale Series
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's702I/O's
No. of Logic Blocks1176000
No. of Macrocells1176000Macrocells
No. of Speed Grades2
Operating Frequency Max725MHz
Total RAM Bits62259Kbit
Product Overview
XCVU095-2FFVB1760I is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.
- VirtexUltraScale™ FPGA with 20nm architecture
- Mid speed grade
- 1,176K logic cells and 60.8Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 32 × 16.3Gb/s GTH, 32 × 32.75Gb/s GTY transceivers
- VCXO and fractional PLL integration reduces clocking component cost
- I/O voltage of 3.3V
- Up to 40% lower power vs. previous generation
- Available in 1760 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
-40°C
Product Range
Virtex UltraScale XCVU095
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
922mV
I/O Supply Voltage
3.3V
No. of I/O's
702I/O's
No. of Macrocells
1176000Macrocells
Operating Frequency Max
725MHz
No. of Logic Cells
1176000Logic Cells
No. of Pins
1760Pins
No.of User I/Os
702I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
979mV
FPGA Family
Virtex UltraScale Series
Logic Case Style
FCBGA
No. of Logic Blocks
1176000
No. of Speed Grades
2
Total RAM Bits
62259Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability