New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XCVU440-1FLGA2892C

                      FPGA, Virtex UltraScale, 1456 I/O's, 5540850 Logic Cells, 1 Speed Grade, 0 to 85°C, FCBGA-2892

                      Date/Lot Code

                      AMD XCVU440-1FLGA2892C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXCVU440-1FLGA2892C
                      Newark Part No.47AC6400
                      Product RangeVirtex UltraScale XCVU440
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 37 week(s)
                      QuantityPrice
                      1+$69,996.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $69,996.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXCVU440-1FLGA2892C
                      Newark Part No.47AC6400
                      Product RangeVirtex UltraScale XCVU440
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells5540850Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins2892Pins
                      Speed Grade1
                      No.of User I/Os1456I/O's
                      Process Technology-
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeVirtex UltraScale XCVU440
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max979mV
                      Core Supply Voltage Min922mV
                      FPGA FamilyVirtex UltraScale Series
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's1456I/O's
                      No. of Logic Blocks5540850
                      No. of Macrocells5540850Macrocells
                      No. of Speed Grades1
                      Operating Frequency Max630MHz
                      Total RAM Bits90726Kbit

                      Product Overview

                      XCVU440-1FLGA2892C is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.

                      • VirtexUltraScale™ FPGA with 20nm architecture
                      • Slowest speed grade
                      • 5,541K logic cells and 60.8Mb block RAM
                      • Features 1,456 user I/Os and supports high-speed connectivity and flexible interfacing
                      • 48 × 16.3Gb/s GTH transceivers
                      • VCXO and fractional PLL integration reduces clocking component cost
                      • I/O voltage of 3.3V
                      • Up to 40% lower power vs. previous generation
                      • Available in 2892 pin FCBGA package
                      • Operating temperature range from 0°C to 85°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      1

                      Process Technology

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      Virtex UltraScale XCVU440

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      922mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      1456I/O's

                      No. of Macrocells

                      5540850Macrocells

                      Operating Frequency Max

                      630MHz

                      No. of Logic Cells

                      5540850Logic Cells

                      No. of Pins

                      2892Pins

                      No.of User I/Os

                      1456I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      979mV

                      FPGA Family

                      Virtex UltraScale Series

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      5540850

                      No. of Speed Grades

                      1

                      Total RAM Bits

                      90726Kbit

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A001A7B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.