Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.290 |
Price for:Each
Minimum: 1
Multiple: 1
$175.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No10515
Newark Part No.95F3815
Technical Datasheet
Output Power-
Heat Temperature Max-
Supply Voltage-
Product Range-
Plug TypeUS
SVHCNo SVHC (10-Jun-2022)
Product Overview
American Beauty hand pieces are designed and built to provide absolute performance in even the toughest environments. By generating heat instantaneously and right at the point of contact, users are able to easily handle the historically difficult soldering jobs
- Copper-coated carbon electrodes can be easily notched/shaped
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Supply Voltage
-
Plug Type
US
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate