Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No3125-60
Newark Part No.21M3078
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.460 |
Price for:Each
Minimum: 1
Multiple: 1
$158.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No3125-60
Newark Part No.21M3078
Technical Datasheet
Output Power60W
Heat Temperature Max-
Supply Voltage-
Product Range-
Plug TypeUS
SVHCNo SVHC (10-Jun-2022)
Product Overview
American Beauty heavy-duty irons are ideal for heavy soldering jobs and production-line environments. Created by compression winding a special Ni-Chrome heating alloy onto a steel spool, all elements demonstrate an unsurpassed heat capacity and outstanding durability. Protective casings cut from a single block of steel are strengthened with multiple heat treatments and precisionbrazed for optimal strength and efficiency.
- Ni-chrome compression wound heating elements
- Paragon iron-clad lead-free soldering iron tips
- Plug-style tip design
- Hardwood handle
- Modular construction
Applications
Maintenance & Repair
Technical Specifications
Output Power
60W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate