Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,540.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,540.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part NoD-300C
Newark Part No.94AC7518
Technical Datasheet
Temperature Max496°C
Temperature Min177°C
Output Power320W
Supply Voltage VAC240V
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Ceramic Coated Crucible for easy cleaning & long service life.
- Exceed the requirements of military specifications ANSI(J-STD-0018)
- Pot controls temperatures to 5°F (± 2.75°C) of a preselected setting, from ambient to 925°F
- Digital LCD temperature displays both preset and actual temperature in °F or °C
- Limits transient voltage spiking for voltage sensitive components (2.5mV) Internal circuitry is adaptive to input voltage power fluctuations.
Technical Specifications
Temperature Max
496°C
Output Power
320W
Supply Voltage VDC
-
SVHC
No SVHC (10-Jun-2022)
Temperature Min
177°C
Supply Voltage VAC
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
