Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,787.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,787.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part NoD-MP-9C
Newark Part No.94AC6688
Technical Datasheet
Temperature Max454°C
Temperature Min177°C
Output Power-
Supply Voltage VAC240V
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Temperature Max
454°C
Output Power
-
Supply Voltage VDC
-
SVHC
No SVHC (10-Jun-2022)
Temperature Min
177°C
Supply Voltage VAC
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
