Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM40-15 M9GR
Newark Part No.51AK3411
Product RangeDLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,165.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6,165.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM40-15 M9GR
Newark Part No.51AK3411
Product RangeDLM Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max40V
Output Current Max15A
Output Current Max15A
Product RangeDLM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
40V
Output Current Max
15A
SVHC
No SVHC (27-Jun-2024)
Output Power Max
600W
Output Voltage Min
0V
Output Current Max
15A
Product Range
DLM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate