Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoPANR103395-408
Newark Part No.72J6646
Product RangePANR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.540 |
| 500+ | $4.130 |
| 1000+ | $3.650 |
| 2500+ | $3.400 |
Price for:Each
Minimum: 400
Multiple: 200
$1,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoPANR103395-408
Newark Part No.72J6646
Product RangePANR Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangePANR Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3950K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length152.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PANR series NTC Thermistor Probe Assembly is manufactured from a specially formulated metal oxide ceramic material that is extremely accurate in sensing temperature. Available in a variety of housings with custom design capabilities, PANR probe assembly is suited best for transformers, electric motors and air sensors. It provides a high-stability replacement for PT100 thermocouples, experience minimal drift from their initial electrical values.
- Ring lug terminals enable easy and secure surface mounting
- Completely customizable, offer a variety of housings and lead wire gauges
- Fast response times
Applications
Power Management, Motor Drive & Control, Sensing & Instrumentation, HVAC
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
PANR Series
Thermistor Case Style
-
B-Constant
3950K
NTC Case Size
-
Probe Material
-
Lead Length
152.4mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
