Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 12101
Newark Part No.72J6669
Product RangeSL05 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1000+ | $0.376 |
2500+ | $0.344 |
Price for:Each
Minimum: 2000
Multiple: 500
$752.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 12101
Newark Part No.72J6669
Product RangeSL05 Series
Technical Datasheet
Product RangeSL05 Series
Disc Size5mm
Resistance (25°C)120ohm
Approvals-
Maximum Energy Rating at 25°C12J
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL05 series Inrush Current Limiter for space-sensitive applications. The miniAMP series is designed for applications where board space is limited and cool operation is desired. The miniAMP inrush current limiter is an efficient way to protect components such as relays, diodes and fuses from inrush current. NTC Thermistor based Inrush current limiter is one of the most common design options for protecting circuits is several applications. The resistance of a such surge limiting thermistor decreases as its temperature increases. As the inrush current limiter self-heats, the current begins to flow through it.
- Wide range of resistance
Applications
Safety
Technical Specifications
Product Range
SL05 Series
Resistance (25°C)
120ohm
Maximum Energy Rating at 25°C
12J
SVHC
No SVHC (27-Jun-2024)
Disc Size
5mm
Approvals
-
Maximum Steady State Current at 25°C
1A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate