Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 5R003
Newark Part No.72J6704
Product RangeminiAMP SL08 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $0.376 |
2500+ | $0.344 |
Price for:Each
Minimum: 2000
Multiple: 500
$752.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL08 5R003
Newark Part No.72J6704
Product RangeminiAMP SL08 Series
Technical Datasheet
Product RangeminiAMP SL08 Series
Disc Size8mm
Resistance (25°C)5ohm
ApprovalsCSA
Maximum Energy Rating at 25°C10J
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL08 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
10J
SVHC
No SVHC (27-Jun-2024)
Disc Size
8mm
Approvals
CSA
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate