Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 12004
Newark Part No.72J6736
Product RangeSL12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.533 |
| 2500+ | $0.491 |
Price for:Each
Minimum: 1000
Multiple: 200
$533.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 12004
Newark Part No.72J6736
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)12ohm
Approvals-
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C4A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
12ohm
Maximum Energy Rating at 25°C
40J
SVHC
No SVHC (27-Jun-2024)
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
4A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate