Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111595-1
Newark Part No.95F743
Product RangeAMPMODU System 50 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
500+ | $10.460 |
Price for:Each
Minimum: 1232
Multiple: 1232
$12,886.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111595-1
Newark Part No.95F743
Product RangeAMPMODU System 50 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows4 Row
Product RangeAMPMODU System 50 Series
No. of Contacts50Contacts
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
Product Range
AMPMODU System 50 Series
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
-
No. of Rows
4 Row
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate