Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634200-7
Newark Part No.17AH9625
Product RangePRE
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.750 |
10+ | $7.690 |
25+ | $7.130 |
50+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634200-7
Newark Part No.17AH9625
Product RangePRE
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRE
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.2mm
Panel Cutout Width19.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
22.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
PRE
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
19.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Alternatives for 1-1634200-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate