Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1703498-1
Newark Part No.86Y2030
Product RangeMCON 1.2
2,734 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.200 |
| 25+ | $2.020 |
| 50+ | $2.010 |
| 100+ | $1.980 |
| 500+ | $1.710 |
| 1000+ | $1.670 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1703498-1
Newark Part No.86Y2030
Product RangeMCON 1.2
Product RangeMCON 1.2
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON 1.2
No. of Positions
2Positions
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
25A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability