Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172165-9
Newark Part No.42J5029
Product RangeMini-Universal MATE-N-LOK Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.627 |
Price for:Each
Minimum: 12000
Multiple: 12000
$7,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172165-9
Newark Part No.42J5029
Product RangeMini-Universal MATE-N-LOK Series
Product RangeMini-Universal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithAMP 170359, 170360, 170361, 170362 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
AMP 170359, 170360, 170361, 170362 Socket Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate