Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206062-4.
Newark Part No.26AC5697
Product RangeCPC Series
4,586 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 10+ | $11.290 |
| 25+ | $10.690 |
| 50+ | $10.070 |
| 100+ | $9.680 |
| 250+ | $9.180 |
| 500+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206062-4.
Newark Part No.26AC5697
Product RangeCPC Series
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-206062-4 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
- 5/8-24 UNEF-2B Thread Size
- Straight Body
- UL 94V-0 Flammability Rating
Applications
Commercial, Power Management
Contents
Cable clamp, Two Screws, Clamping Inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
8.36mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate