Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178712-2
Newark Part No.46Y9124
Product RangeMicro-MaTch Value-Line Series
Your Part Number
Technical Datasheet
42,450 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178712-2
Newark Part No.46Y9124
Product RangeMicro-MaTch Value-Line Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch Value-Line Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1-2178712-2
1 Product Found
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Contact Material
Brass
Product Range
Micro-MaTch Value-Line Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate