Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2288019-1
Newark Part No.12AJ6651
Product RangeDynamic D-4200 Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2288019-1
Newark Part No.12AJ6651
Product RangeDynamic D-4200 Series
Product RangeDynamic D-4200 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 4000 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-4200 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Tab
Wire Size AWG Max
20AWG
For Use With
AMP Dynamic 4000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate