New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Line Reactors
                      Print Page

                      1-2432408-8

                      Reactor, Corcom RPQ Series, 250 VAC, 41.6 hp, 1 Phase, 150 A

                      AMP - TE CONNECTIVITY 1-2432408-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-2432408-8
                      Newark Part No.74AK5516
                      Product RangeCorcom RPQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$680.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $680.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1-2432408-8
                      Newark Part No.74AK5516
                      Product RangeCorcom RPQ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCorcom RPQ Series
                      Supply Voltage Max250VAC
                      Power Consumption41.6hp
                      Impedance-
                      Phase Type1 Phase
                      Output Current150A
                      Inductance195µH
                      Length7.08"
                      Width5.07"
                      Height6.15"
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      1-2432408-8 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.

                      • 150A rated current, 41.6HP rated power, 0.195mH inductance, busbar termination
                      • Copper windings, low ripple
                      • Helps protect motor drive electronics
                      • Limitations of inrush currents
                      • Reduction of nuisance tripping caused by power line voltage spikes
                      • Nominal/rated voltage of 230/250VAC
                      • Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
                      • High potential test voltage of 2000VAC
                      • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
                      • Natural cooling (AN), IP00 protection category, design in accordance with UL 508

                      Technical Specifications

                      Product Range

                      Corcom RPQ Series

                      Power Consumption

                      41.6hp

                      Phase Type

                      1 Phase

                      Inductance

                      195µH

                      Width

                      5.07"

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Max

                      250VAC

                      Impedance

                      -

                      Output Current

                      150A

                      Length

                      7.08"

                      Height

                      6.15"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.