Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-552496-1
Newark Part No.46F1577
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $6.790 |
500+ | $6.150 |
1000+ | $5.560 |
2500+ | $5.290 |
Price for:Each
Minimum: 400
Multiple: 400
$2,716.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-552496-1
Newark Part No.46F1577
Technical Datasheet
Accessory TypeStrain Relief
For Use WithCHAMP Series Connectors
No. of Positions64Positions
Strain Relief MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1-552496-1 is a 64-way Strain Relief made up of PP (polypropylene) for use with the CHAMP series connectors.
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
64Positions
Product Range
-
For Use With
CHAMP Series Connectors
Strain Relief Material
PP (Polypropylene)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability