Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-643071-2
Newark Part No.48F1917
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.220 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-643071-2
Newark Part No.48F1917
Technical Datasheet
Accessory TypeStrain Relief Cover
No. of Positions12Positions
For Use WithAMP MTA-156 Series IDC Connectors
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Cover
For Use With
AMP MTA-156 Series IDC Connectors
Product Range
-
No. of Positions
12Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate