Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-881545-4
Newark Part No.17AH9716
Product RangeAMPMODU Series
9,418 In Stock
Need more?
963 Delivery in 1-3 Business Days(US stock)
8455 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.334 |
10+ | $0.287 |
25+ | $0.256 |
100+ | $0.244 |
500+ | $0.213 |
1000+ | $0.196 |
2500+ | $0.166 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-881545-4
Newark Part No.17AH9716
Product RangeAMPMODU Series
Accessory TypeShunt
For Use WithAMP AMPMODU Series Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeAMPMODU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
AMPMODU Series
For Use With
AMP AMPMODU Series Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate