Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-969489-1
Newark Part No.17AH9747
Product RangeMQS
5,615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.483 |
| 25+ | $0.458 |
| 100+ | $0.445 |
| 500+ | $0.427 |
| 1000+ | $0.412 |
| 2500+ | $0.395 |
Price for:Each
Minimum: 10
Multiple: 10
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-969489-1
Newark Part No.17AH9747
Product RangeMQS
Product RangeMQS
No. of Positions6Positions
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability