Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120527-1
Newark Part No.32AH7216
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $14.290 |
| 25+ | $13.850 |
| 50+ | $13.380 |
| 100+ | $12.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120527-1
Newark Part No.32AH7216
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
GenderHeader
No. of Rows2Rows
Contact Termination TypeSurface Mount
No. of Contacts64Contacts
Connector MountingSurface Mount
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
Pitch Spacing
1mm
No. of Rows
2Rows
No. of Contacts
64Contacts
Row Pitch
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 120527-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate