Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355719-1
Newark Part No.17AH9794
Product RangeMQS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 13000+ | $0.176 |
| 26000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 13000
Multiple: 13000
$2,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355719-1
Newark Part No.17AH9794
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MQS Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP MQS Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 1355719-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability