Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418850-1
Newark Part No.62X8560
Product RangeMCON 1.2 Series
Your Part Number
6,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 25+ | $0.185 |
| 100+ | $0.170 |
| 250+ | $0.160 |
| 500+ | $0.155 |
| 1000+ | $0.148 |
| 2500+ | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418850-1
Newark Part No.62X8560
Product RangeMCON 1.2 Series
Product RangeMCON 1.2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min17AWG
For Use WithAMP MCON Interconnection System
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCON 1.2 series rectangular power Tab and Receptacle Crimp Contact systems commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. The MCON contact series available for sealed and unsealed applications.
- High performance copper alloy
- Redundant contact point technology for higher reliability
- High vibration level support to meet future requirements
- Overstress protection of the contact springs
- Sealed and unsealed version
- 3 directional secondary locking access
- Contact box with polarization and secondary locking feature
Applications
Industrial
Technical Specifications
Product Range
MCON 1.2 Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
AMP MCON Interconnection System
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability