Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1423254-6
Newark Part No.73J7985
Product RangeP40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1423254-6
Newark Part No.73J7985
Product RangeP40 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingFlange
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315hp
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC340A
Product RangeP40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1423254-6 is a 4-pole Definite Purpose Magnetic Contactor with AC coil, P30/40 series. 1 form-C (SPDT) auxiliary switch, 3 form-X (3PST-NO-DM) main contact configuration. Silver-cadmium oxide contact. No auxiliary switch terminals. Standard mounting. Combination 8-32 screw terminal and 0.250-inch (6.35mm) quick-connect.
- UL94V-0 Flammability rating
- -55 to 65°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control, HVAC, Motor Drive & Control, Lighting
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
P40 Series
Relay Mounting
Flange
Contact Configuration
3PST-NO
Switching Power AC3
15hp
Coil Voltage VAC Nom
120V
Switching Power AC1
5hp
Switching Current AC3
40A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate