Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.178 |
Price for:Each
Minimum: 12500
Multiple: 12500
$2,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1438246-1
Newark Part No.13H7638
Insulator Colour-
Product Range-
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 1438246-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate