Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1469081-1
Newark Part No.10M6034
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $28.140 |
Price for:Each
Minimum: 4800
Multiple: 240
$135,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1469081-1
Newark Part No.10M6034
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts60Contacts
Card Edge / Backplane Connector TypeCard Edge
Pitch Spacing2.5mm
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Card Edge
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Nickel Silicon
SVHC
Lead
No. of Contacts
60Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Through Hole
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate