Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.890 |
10+ | $11.290 |
25+ | $10.210 |
50+ | $10.050 |
100+ | $9.970 |
250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1487594-1
Newark Part No.11M0144
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric500mm
Connector BUSB Type B Plug
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability