Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1534807-1
Newark Part No.98K5850
Product RangeAMPLIMITE
Your Part Number
1,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 10+ | $12.860 |
| 25+ | $12.030 |
| 50+ | $11.760 |
| 100+ | $11.440 |
| 250+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1534807-1
Newark Part No.98K5850
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1534807-1 is a 15-position D-sub shielded Backshell, made of zinc-plated steel. The Amplimite backshell has single or dual cable entry.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DA
Connector Body Material
Zinc Diecast Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
