Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586039-8.
Newark Part No.26AC6173
Your Part Number
2,421 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $0.768 |
| 500+ | $0.630 |
| 1000+ | $0.613 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 255
Multiple: 1
$195.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586039-8.
Newark Part No.26AC6173
Product Range-
Contact Termination TypeSolder
Pitch Spacing4.2mm
GenderHeader
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Pitch Spacing
4.2mm
Contact Material
Brass
SVHC
No SVHC (23-Jan-2024)
Contact Termination Type
Solder
Gender
Header
Contact Plating
Tin Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate