Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166053-1
Newark Part No.35X2658
Product RangeHDP-20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.265 |
| 25000+ | $0.259 |
| 50000+ | $0.253 |
| 75000+ | $0.245 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$3,312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166053-1
Newark Part No.35X2658
Product RangeHDP-20
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeHDP-20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
HDP-20
D Sub Contact Type
Pin (Male)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Alternatives for 166053-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability