Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170002-4
Newark Part No.17AH9923
Product RangeSHUR-PLUG 156
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
7000+ | $0.270 |
14000+ | $0.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$1,890.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170002-4
Newark Part No.17AH9923
Product RangeSHUR-PLUG 156
Product RangeSHUR-PLUG 156
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAMP SHUR-PLUG 156 Series Housing Connectors
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
SHUR-PLUG 156
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
AMP SHUR-PLUG 156 Series Housing Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate