Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172774-4
Newark Part No.74AJ8382
Product RangeMIC Mark II
11,277 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.404 |
25+ | $0.391 |
100+ | $0.380 |
500+ | $0.365 |
Price for:Each
Minimum: 10
Multiple: 10
$4.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172774-4
Newark Part No.74AJ8382
Product RangeMIC Mark II
Product RangeMIC Mark II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Contact PlatingTin
Technical Specifications
Product Range
MIC Mark II
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP MIC Mark II Series 172500 Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability