Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-5
Newark Part No.87K2580
Product RangeChamp 0.050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.360 |
| 2500+ | $6.060 |
Price for:Each
Minimum: 1050
Multiple: 1050
$6,678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-5
Newark Part No.87K2580
Product RangeChamp 0.050 Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeBoard to Board
Contact Termination TypeThrough Hole
Product RangeChamp 0.050 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Board to Board
Product Range
Champ 0.050 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate