Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742882-1
Newark Part No.06W0510
Product RangeFASTON AMPLIVAR 250 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$7,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742882-1
Newark Part No.06W0510
Product RangeFASTON AMPLIVAR 250 Series
Product RangeFASTON AMPLIVAR 250 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
FASTON AMPLIVAR 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
17AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (4)
Alternatives for 1742882-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate